GD CSHPM1.14-VJVK-W4

ams OSRAM
720-GDCSHPM14VJVKW4
GD CSHPM1.14-VJVK-W4

Mfr.:

Description:
Single Color LEDs D BLU SMD LED OSLON SSL 150

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
RoHS:  
Blue LEDs
SMD/SMT
1212 (3030 metric)
453 nm
710 mW
350 mA
2.85 V
1 W
Colorless
2.14 mm
Dome
Clear
Reel
Brand: ams OSRAM
Illumination Color: Deep Blue
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 150 deg
Part # Aliases: Q65113A1189 GD CSHPM1.14-VJVK-W4-1-350-R18 GD CSHPM1.14-VJVK-W4-1 Q65113A1189
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy required for professional indoor and outdoor lighting. The ceramic-based package, with its superior corrosion robustness, addresses the needs of long-lifetime applications. The SSL 80 LEDs feature an 80° viewing angle that delivers directed light with outstanding efficiency from an incredibly small source, while the SSL 150 LEDs offer a 150° viewing angle for a wide radiation pattern to help avoid internal shading effects when utilized in tight clusters. These OSRAM LEDs are designed for use in residential retrofits and fixtures, task lights, accent lights, professional downlights, shop lighting, and more.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$0.766 $459.60
$0.722 $866.40
$0.687 $1,648.80
$0.656 $3,148.80
$0.623 $5,980.80