RC2010FK-071M3L
Images are for reference only
See Product Specifications
See Product Specifications
603-RC2010FK-071M3L
RC2010FK-071M3L
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 2010, 1.3MOhms, 1%, 3/4W
Thick Film Resistors - SMD General Purpose Chip Resistor 2010, 1.3MOhms, 1%, 3/4W
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.13 | $0.13 | |
| $0.087 | $0.87 | |
| $0.064 | $6.40 | |
| $0.049 | $24.50 | |
| $0.044 | $44.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.031 | $124.00 | |
| $0.03 | $600.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
