RC0100FR-074M32L
Images are for reference only
See Product Specifications
See Product Specifications
603-RC0100FR-074M32L
RC0100FR-074M32L
Mfr.:
Description:
Thick Film Resistors - SMD 4.32 MOhms 1/32W 0100 1%
Thick Film Resistors - SMD 4.32 MOhms 1/32W 0100 1%
Datasheet:
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.14 | $0.14 | |
| $0.095 | $0.95 | |
| $0.07 | $7.00 | |
| $0.053 | $26.50 | |
| $0.048 | $48.00 | |
| $0.038 | $380.00 | |
| Full Reel (Order in multiples of 20000) | ||
| $0.034 | $680.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
