DSA150PS24

209-DSA150PS24
DSA150PS24

Mfr.:

Description:
Power Supplies - DIN Rail Mount POWER SUPPLY, 150 WATT, SLIM DIN RAIL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
150 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Industrial
99.8 mm (3.929 in)
125.2 mm (4.929 in)
55.5 mm (2.185 in)
Switching Supplies
DSA150
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: