DNR30US12

XP Power
209-DNR30US12
DNR30US12

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 30 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
30 W
85 VAC to 264 VAC
1 Output
12 VDC
2.5 A
Industrial
115 mm (4.528 in)
40.5 mm (1.594 in)
90 mm (3.543 in)
Switching Supplies
DNR05-60
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 10/2/2026
21
Expected 2/26/2027
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.36 $48.36
$46.91 $234.55
$45.46 $454.60
$44.92 $1,123.00