LRMAT2512-R03FT4
Images are for reference only
See Product Specifications
See Product Specifications
756-LRMAT2512-R03FT4
LRMAT2512-R03FT4
Mfr.:
Description:
Current Sense Resistors - SMD 2512 30mOhms 1% Standard
Current Sense Resistors - SMD 2512 30mOhms 1% Standard
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 3,956
-
Stock:
-
3,956 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.70 | $0.70 | |
| $0.691 | $6.91 | |
| $0.339 | $8.48 | |
| $0.254 | $25.40 | |
| $0.223 | $55.75 | |
| $0.203 | $101.50 | |
| $0.187 | $187.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.138 | $552.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
