LRMAN1225-R02FT4
Images are for reference only
See Product Specifications
See Product Specifications
756-LRMAN1225R02FT4
LRMAN1225-R02FT4
Mfr.:
Description:
Current Sense Resistors - SMD 1W 0.02K Ohm 1%
Current Sense Resistors - SMD 1W 0.02K Ohm 1%
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
25 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.59 | $1.59 | |
| $0.924 | $9.24 | |
| $0.718 | $17.95 | |
| $0.575 | $57.50 | |
| $0.517 | $129.25 | |
| $0.458 | $229.00 | |
| $0.451 | $451.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.383 | $1,532.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
