LRCS0805-R047JT5
Images are for reference only
See Product Specifications
See Product Specifications
756-LRCS0805-R047JT5
LRCS0805-R047JT5
Mfr.:
Description:
Current Sense Resistors - SMD 0805 47 mOhms 5%
Current Sense Resistors - SMD 0805 47 mOhms 5%
Datasheet:
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.70 | $0.70 | |
| $0.444 | $4.44 | |
| $0.347 | $8.68 | |
| $0.238 | $23.80 | |
| $0.203 | $50.75 | |
| $0.184 | $92.00 | |
| $0.173 | $173.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.146 | $730.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
