LR1206-R033FW
Images are for reference only
See Product Specifications
See Product Specifications
756-LR1206-R033FW
LR1206-R033FW
Mfr.:
Description:
Current Sense Resistors - SMD 1206 33 mOhms 1% Tol. AEC-Q200
Current Sense Resistors - SMD 1206 33 mOhms 1% Tol. AEC-Q200
Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Datasheet:
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
54 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| $0.299 | $897.00 | |
Honduras
