WW25P_FTLV R100 - R499

Walsin
791-W25PFTLVR100R499
WW25P_FTLV R100 - R499

Mfr.:

Description:
Current Sense Resistors - SMD 2W 4.5 to 1.5 A 1% 2512 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
2 W
1 %
150 PPM / C
2512
6432
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.76 $0.76
$0.43 $4.30
$0.349 $8.73
$0.26 $26.00
$0.226 $56.50
$0.205 $102.50
$0.187 $187.00
$0.155 $620.00
$0.145 $1,160.00

Similar Products