WW08P_JTL R500 -R976

Walsin
791-WW08PJTLR500R976
WW08P_JTL R500 -R976

Mfr.:

Description:
Current Sense Resistors - SMD 1/3 W 5% 0805 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
330 mW (1/3 W)
5 %
150 PPM / C
0805
2012
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.194 $1.94
$0.141 $3.53
$0.075 $7.50
$0.058 $14.50
$0.049 $24.50
$0.04 $40.00
$0.033 $165.00
$0.03 $300.00

Similar Products