WW06X_FTL R100 - R499

Walsin
791-WW06XFTLR100R499
WW06X_FTL R100 - R499

Mfr.:

Description:
Current Sense Resistors - SMD 1/10 W 50 V 1% 0603 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
100 mW (1/10 W)
1 %
500 PPM / C
0603
1608
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.217 $2.17
$0.158 $3.95
$0.085 $8.50
$0.065 $16.25
$0.055 $27.50
$0.045 $45.00
$0.037 $185.00
$0.033 $330.00

Similar Products