WW04X_JTL R100 - R499

Walsin
791-WW04XJTLR100R499
WW04X_JTL R100 - R499

Mfr.:

Description:
Current Sense Resistors - SMD 1/16 W 50 V 5% 0402 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
62.5 mW (1/16 W)
5 %
600 PPM / C
0402
1005
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.158 $1.58
$0.115 $2.88
$0.062 $6.20
$0.047 $11.75
$0.04 $20.00
$0.034 $34.00
$0.027 $135.00
$0.025 $250.00

Similar Products