WW04X_FTL R500 - R976

Walsin
791-WW04XFTLR500R976
WW04X_FTL R500 - R976

Mfr.:

Description:
Current Sense Resistors - SMD 1/16 W 50 V 1% 0402 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
62.5 mW (1/16 W)
1 %
600 PPM / C
0402
1005
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.147 $1.47
$0.107 $2.68
$0.057 $5.70
$0.044 $11.00
$0.037 $18.50
$0.032 $32.00
$0.025 $125.00
$0.023 $230.00

Similar Products