KHS11AKB-AX-R33AA

Vitrohm
603-KHS11AKBAXR33AA
KHS11AKB-AX-R33AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 11W 0.33 Ohms R33 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
330 mOhms
11 W
10 %
Axial
400 PPM / C
50 mm
9 mm
9 mm
- 55 C
+ 350 C
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 848

Stock:
848 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.15 $11.50
$1.03 $25.75
$0.81 $81.00
$0.694 $208.20
$0.635 $317.50
$0.594 $594.00
$0.549 $5,490.00