BFC237514393
Images are for reference only
See Product Specifications
See Product Specifications
594-2222-375-14393
BFC237514393
Mfr.:
Description:
Film Capacitors .039uF 5% 630volts
Film Capacitors .039uF 5% 630volts
Datasheet:
Datasheet
Application Notes
Technical Resources
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $2.12 | $1,378.00 | |
| $2.11 | $2,743.00 | |
| $2.06 | $10,712.00 |
Honduras

Vishay BCcomponents Film Capacitors series MKT303,368,468,
KP/MKP375 and MKP479
Vishay BCcomponents is announcing the product obsolescence
of the taped version lacquered film capacitors with pitch
size 22.5mm. This is due to no market for the product and
they can modify their existing machines for other products.
The last buy date is 7/15/2007. The last shipment date is
10/15/2007. Please contact a Mouser Technical Sales
Representative for assistance.
5-0107-20