VI-MW3-CU

Vicor
492-VI-MW3-CU
VI-MW3-CU

Mfr.:

Description:
DC/DC Converters - Chassis Mount 24V 24V 200W MEGA 2UP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
RoHS: N
Isolated
1 Output
200 W
42 V
60 V
24 V
3 kV
125 mm
125 mm
15.75 mm
Industrial
+ 85 C
- 25 C
MegaMod
Brand: Vicor
Input Voltage: 18 V to 36 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,248.79 $1,248.79
$992.19 $9,921.90
25 Quote