4610

Vector
574-4610
4610

Mfr.:

Description:
Datalogging & Acquisition 6.50 X 4.50 X .062 042" Hole Diameter

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Datalogging & Acquisition
RoHS: N
Cards
Expansion
Digital
PCI
PCIe x1
Brand: Vector
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 65.771 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.98 $34.98
$31.88 $159.40
$30.00 $300.00
$28.13 $703.25
$27.46 $1,373.00
$26.28 $2,628.00
$24.91 $6,227.50
500 Quote