CSMS15CIC07

VCC
593-CSMS15CIC07
CSMS15CIC07

Mfr.:

Description:
Display Switches CSM DISPLAY SMD LED 15mm YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Display Switches
RoHS:  
Capacitive Touch Switches
Capacitive Touch Switches
Touch Sensor
LED
PCB Mount
SMD/SMT
Yellow
5 V
16 uA
CSM
Actuator Style: Square
Brand: VCC
Height: 3.2 mm
Illuminated: Illuminated
Length: 15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Display Switches
Factory Pack Quantity: 750
Subcategory: Switches
Width: 15 mm
Unit Weight: 2.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitive Touch Displays

VCC Capacitive Touch Displays provide modern, contactless user interfaces by combining capacitive touch sensing with integrated visual indication. These solutions allow users to activate functions through a simple touch on a sealed surface, eliminating mechanical actuation while delivering clear visual feedback.  

CSM Capacitive Touch Sensor Displays

VCC CSM Capacitive Touch Sensor Displays are designed to provide an intuitive, fast user interface and simplify customer interactions. These display sensors feature a robust design, uniform illumination, and high optical clarity. The capacitive touch sensor displays are available in deep red, pure green, white, blue, and yellow. These displays come in one standard size of 15.0mm x 15.0mm x 3.2mm. The capacitive sensors function even when hands are wet or covered with touchscreen gloves. These VCC CSM Capacitive Touch Sensor Displays simplify manufacturability and device design while improving overall device reliability for use in various applications, including media players, mobile devices, and consumer equipment.  

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$4.66 $3,495.00