RS-0615-R

Tripp Lite
545-RS0615-R
RS-0615-R

Mfr.:

Description:
Power Outlet Strips 6 OUT BACK RACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Outlet Strips
6 Outlet, (Rear)
15 ft
Rack Mount, 1U
110 VAC to 126 VAC
15 A
Not Protected
Network/Server
Bulk
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Output: NEMA 5-15R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 2.041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: