VPP12-400

Triad Magnetics
553-VPP12-400
VPP12-400

Mfr.:

Description:
Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.400A UL/CSA/VDE PCB MOUNT/VPP12-400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Board Mount
RoHS:  
5 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
1.31 in
1.63 in
1.38 in
VPP
Brand: Triad Magnetics
Product Type: Power Transformers
Factory Pack Quantity: 84
Subcategory: Transformers
Termination Style: Solder Pin
Type: Transformers and Autotransformers
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 524

Stock:
524 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.63 $8.63
$7.79 $77.90
$7.38 $184.50
$7.22 $361.00
$6.89 $578.76
$6.72 $1,693.44
$6.51 $3,281.04
$6.30 $6,350.40
2,520 Quote