ASD2431-R

406-ASD2431-R
ASD2431-R

Mfr.:

Description:
Display Development Tools TinyScreen OLED TinyShield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Display Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
SSD1331
3 V to 5.5 V
I2C, SPI
Bulk
Brand: TinyCircuits
Dimensions: 25.8 mm x 25 mm x 4.4 mm
For Use With: TinyDuino Systems, SSD1331
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8543709860
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: