V62/12615-01YE-R

Texas Instruments
595-V62/12615-01YE-R
V62/12615-01YE-R

Mfr.:

Description:
Ethernet ICs Enhanced Product PHY TER extreme tempera

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HLQFP-48
Ethernet PHYs
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII, SNI
3 V
3.6 V
- 55 C
+ 125 C
DP83848
Reel
Brand: Texas Instruments
Duplex: Full Duplex, Half Duplex
Pd - Power Dissipation: 267 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 10 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83848-EP PHYTER 10/100Mb/s Ethernet PHY

Texas Instruments DP83848-EP PHYTER 10/100Mb/s Ethernet PHY is a highly reliable, feature-rich, robust device. This device includes enhanced ESD protection, MII, and RMII for maximum flexibility in MPU selection, all in a 48-pin PQFP package. The DP83848-EP was designed to allow Ethernet connectivity in the harshest environments. This device meets IEEE 802.3u standards over a military temperature range of –55°C to 125°C. The DP83848-EP is ideally suited for harsh environments, for example, avionics, defense, and industrial control applications. The Texas Instruments DP83848-EP features integrated sublayers to support 10BASE-T and 100BASE-TX Ethernet protocols. This feature ensures compatibility and interoperability with all other standards-based Ethernet solutions.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$52.84 $52,840.00