UCD9248PFC

Texas Instruments
595-UCD9248PFC
UCD9248PFC

Mfr.:

Description:
Power Management Specialized - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9248PFCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
RoHS:  
UCD9248
Controller
SMD/SMT
TQFP-80
3.6 V
3 V
3.6 V
- 40 C
+ 125 C
50 mA
Tray
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Operating Supply Voltage: 3.3 V
Output Voltage Range: 3.25 V to 3.6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCD9224 / UCD9248 Digital PWM System Controller

The Texas Instruments UCD9224 and UCD9248 digital PWM system controllers are multi-rail, multi-phase synchronous buck digital PWM controllers designed for non-isolated DC/DC power applications. The TI UCD9224 and UCD9248 digital PWM system controllers integrate dedicated circuitry for DC/DC loop management with flash memory and a serial interface to support configurability, monitoring, and management. These TI digital PWM controllers were designed to provide a wide variety of desirable features for non-isolated DC/DC converter applications while minimizing the total system component count by reducing external circuits. The TI UCD9224 and UCD9248 are ideal for industrial / ATE, networking equipment, telecommunications equipment, servers, and more.

In Stock: 267

Stock:
267 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.94 $15.94
$12.62 $126.20
$10.90 $272.50
$9.85 $945.60
$9.83 $2,831.04
$9.80 $9,408.00
2,880 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.62
Min:
1

Similar Product

Texas Instruments UCD9248PFCR
Texas Instruments
Power Management Specialized - PMIC Digital PWM System C ontroller A 595-UCD A 595-UCD9248PFC