UCD3138128APFC

Texas Instruments
595-UCD3138128APFC
UCD3138128APFC

Mfr.:

Description:
Power Management Specialized - PMIC Highly-Integrated Di gital Controller Fo A 595-UCD3138128APFCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialized - PMIC
RoHS:  
UCD3138128A
Controller
SMD/SMT
TQFP-80
3.6 V
3 V
- 40 C
+ 125 C
69 mA
Tray
Application: Power conversion
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 69 mA
Operating Supply Voltage: 3.3 V
Product: Digital Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Unit Weight: 547 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138128A Highly Integrated Digital Controller

Texas Instruments UCD3138128A Highly Integrated Digital Controller offers superior levels of integration and performance in a single chip solution. The UCD3138128A offers 128kB of program flash memory in comparison to 32kB in UCD3138A. This device provides additional options for communication such as SPI and a second I2C/PMBus port. The availability of program Flash memory in multiple 32kB banks enables designers to implement dual images of firmware in the device. This feature provides the option to execute from either of the banks using appropriate algorithms. This creates the unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature also allows the end user to add new features to the power supply in the field while eliminating any downtime required to load the new program.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.85 $32.85
$26.61 $266.10
$23.37 $584.25
$23.36 $2,242.56
$22.49 $6,477.12
576 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$29.75
Min:
1

Similar Product

Texas Instruments UCD3138128APFCR
Texas Instruments
Power Management Specialized - PMIC Highly-Integrated Di gital Controller Fo A 595-UCD3138128APFC