UCC27536DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-UCC27536DBVR
UCC27536DBVR
Mfr.:
Description:
Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Gate Dvr A 5 A 595-UCC27536DBVT
Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Gate Dvr A 5 A 595-UCC27536DBVT
Datasheet:
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Thailand
- Country of Diffusion:
- Japan
In Stock: 204
-
Stock:
-
204Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3,000Expected 8/31/20269,000Expected 9/3/2026
-
Factory Lead-Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.50 | $1.50 | |
| $1.09 | $10.90 | |
| $0.987 | $24.68 | |
| $0.873 | $87.30 | |
| $0.819 | $204.75 | |
| $0.787 | $393.50 | |
| $0.763 | $763.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.705 | $2,115.00 | |
| $0.69 | $4,140.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.85
Min:
1
Similar Product
Texas Instruments
Gate Drivers 2.5A 35VMX VDD FET & IGBT Gate Dvr A 595 A 595-UCC27536DBVR
Honduras
