UCC27301ADRCR
Images are for reference only
See Product Specifications
See Product Specifications
595-UCC27301ADRCR
UCC27301ADRCR
Mfr.:
Description:
Gate Drivers 120V 4A half-bridge driver with 8V UVLO
Gate Drivers 120V 4A half-bridge driver with 8V UVLO
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Compliance Codes
- CNHTS:
- 8542391090
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Japan
In Stock: 4,607
-
Stock:
-
4,607 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.62 | $2.62 | |
| $1.94 | $19.40 | |
| $1.78 | $44.50 | |
| $1.59 | $159.00 | |
| $1.51 | $377.50 | |
| $1.48 | $740.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $1.48 | $4,440.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
