UCC27200DDA

Texas Instruments
595-UCC27200DDA
UCC27200DDA

Mfr.:

Description:
Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
3 A
8 V
17 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27200
Tube
Brand: Texas Instruments
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Operating Supply Current: 4 mA
Pd - Power Dissipation: 2.7 W
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80 Can Ship Immediately
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.43 $24.30
$2.22 $55.50
$1.98 $148.50
$1.87 $561.00
$1.83 $960.75
$1.74 $1,827.00
$1.69 $5,070.00
$1.65 $9,900.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.52
Min:
1

Similar Product

Texas Instruments UCC27200DDAR
Texas Instruments
Gate Drivers 120V Boot 3-A Peak H F HS/LS Driver A 59 A 595-UCC27200DDA