UA78L15ACLPR
Images are for reference only
See Product Specifications
See Product Specifications
595-UA78L15ACLPR
UA78L15ACLPR
Mfr.:
Description:
Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-TLV76015DBZT
Linear Voltage Regulators 15V 100mA Fixed Pos Voltage Regulator A A 595-TLV76015DBZT
Datasheet:
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
In Stock: 3,624
-
Stock:
-
3,624 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.30 | $1.30 | |
| $0.945 | $9.45 | |
| $0.856 | $21.40 | |
| $0.757 | $75.70 | |
| $0.711 | $177.75 | |
| $0.682 | $341.00 | |
| $0.664 | $664.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.645 | $1,290.00 | |
| $0.637 | $2,548.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.86
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.92
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.30
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 100-mA 30-V low-dr o pout voltage regula A 595-TLV76015DBZR
Honduras
