UA723CDR

Texas Instruments
595-UA723CDR
UA723CDR

Mfr.:

Description:
Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA723
SMD/SMT
SOIC-14
1 Output
Positive
2 V to 37 V
150 mA
Adjustable
9.5 V
40 V
0 C
+ 70 C
2.3 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 5 mV/V
Load Regulation: - 2 mV/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 86 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8,868

Stock:
8,868 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.12 $1.12
$0.815 $8.15
$0.739 $18.48
$0.655 $65.50
$0.614 $153.50
$0.589 $294.50
$0.571 $571.00
Full Reel (Order in multiples of 2500)
$0.556 $1,390.00
$0.543 $2,715.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.20
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.19
Min:
1

Similar Product

Texas Instruments TPS7B7701QPWPRQ1
Texas Instruments
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) a