TXS0104EBQAR

Texas Instruments
595-TXS0104EBQAR
TXS0104EBQAR

Mfr.:

Description:
Translation - Voltage Levels Four-bit bidirection al voltage-level sh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
24 MB/s
WQFN-14
3.6 V
1.65 V
TXS0104E
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: TXS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXS0104E/TXS0104E-Q1 Voltage-Level Translator

Texas Instruments TXS0104E/TXS0104E-Q1 Bidirectional Voltage-Level Translator is a 4-bit noninverting translator that uses two separate configurable power-supply rails. The  TXS0104E does not need a direction-control signal. This voltage-level translator features maximum data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0104E/TXS0104E-Q1 accepts any supply voltage from 1.65V to 3.5V on the A port and 2.3V to 5.5V on the B port. The TXS0104E-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 77

Stock:
77
Can Ship Immediately
On Order:
3,000
Expected 2/25/2027
3,000
Expected 3/1/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.03 $1.03
$0.743 $7.43
$0.671 $16.78
$0.592 $59.20
$0.554 $138.50
$0.531 $265.50
$0.516 $516.00
Full Reel (Order in multiples of 3000)
$0.48 $1,440.00
$0.47 $2,820.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.