TXB0106PWR

Texas Instruments
595-TXB0106PWR
TXB0106PWR

Mfr.:

Description:
Translation - Voltage Levels 8B Bidir Voltage- Le vel Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
Dual Supply Translator
100 Mb/s
TSSOP-16
5.5 V
1.2 V, 1.65 V
TXB0106
14.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TXB0106/TXB0106-Q1 Level-Shift & Volt Translators

Texas Instruments TXB0106/TXB0106-Q1 Level-Shifting and Voltage Translators are 6-bit non-inverting translators that utilize two separate configurable power-supply rails. The A port accepts any supply voltage from 1.2V to 3.6V and is designed to track the VCCA voltage. The B port accepts any supply voltage from 1.65V to 5.5V and is designed to track the VCCB voltage. This feature allows for universal low-voltage bidirectional translation between any of the voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V). The VCCA voltage must not exceed the VCCB voltage.

In Stock: 20,492

Stock:
20,492 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.74 $1.74
$1.30 $13.00
$1.19 $29.75
$1.06 $106.00
$1.01 $252.50
$1.00 $1,000.00
Full Reel (Order in multiples of 2000)
$1.00 $2,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.