TUSB5461RGFTQ1

Texas Instruments
595-TUSB5461RGFTQ1
TUSB5461RGFTQ1

Mfr.:

Description:
Analog & Digital Crosspoint ICs Automotive USB Type- C 8.1Gbps DP 2.1 al

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog & Digital Crosspoint ICs
RoHS:  
TUSB5461-Q1
Linear Redriver Crosspoint Switch
5 Gb/s
Differential
Differential
3.3 V
- 40 C
+ 105 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Bandwidth: 5 MHz
Brand: Texas Instruments
Development Kit: TUSB5461Q1-EVM
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.38 $9.38
$7.27 $72.70
$6.75 $168.75
$6.17 $617.00
Full Reel (Order in multiples of 250)
$5.73 $1,432.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.