TSW40RF80EVM

Texas Instruments
595-TSW40RF80EVM
TSW40RF80EVM

Mfr.:

Description:
Data Conversion IC Development Tools TSW40RF80EVM

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
ADC and DAC
ADC32RF45, DAC38RF80
5 V
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: TSW40RF80
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSW40RF80EVM Evaluation Module (EVM)

Texas Instruments TSW40RF80EVM Evaluation Module (EVM) is a two-transmit, two-receive (2T2R) RF-sampling transceiver reference design. The module contains the DAC38RF80 dual-channel RF-sampling digital-to-analog converter (DAC) and the ADC32RF45 dual-channel RF-sampling analog-to-digital converter (ADC). The DAC38RF80 sampling rate operates up to 9GSPS and includes an onboard PLL/VCO for high-frequency clock generation. The output is single-ended for easy interface to the 50Ω circuitry. The ADC32RF45 sampling rate operates up to 3GSPS. It has an option to use a dual digital down converter in each channel or to bypass it to access the full Nyquist bandwidth. The Texas Instruments TSW40RF80EVM includes the LMK04828 clock generator to provide a reference signal to the DAC PLL and generate the required SYSREF signals for the JESD204B protocol. Also included is the LMK2582 RF synthesizer for providing an ultra-low-phase noise clock solution for the ADC.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,295.97 $3,295.97