TRF371135EVM

Texas Instruments
595-TRF371135EVM
TRF371135EVM

Mfr.:

Description:
RF Development Tools TRF371135EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Demodulator
TRF371135
1.7 GHz to 6 GHz
Brand: Texas Instruments
Description/Function: Used to test the performance of the TRF371135 direct quadrature demodulator device
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: TRF371135
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$385.11 $385.11