TPSM84338EVM

Texas Instruments
595-TPSM84338EVM
TPSM84338EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM84338 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 28 V
5 V
TPSM84338
TPSM84338
Brand: Texas Instruments
Output Current: 0 A to 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM84338EVM Evaluation Module

Texas Instruments TPSM84338EVM Evaluation Module is a platform for evaluating the performance of the TPSM84338 module. The TPSM84338 Synchronous Buck Power Module is a high-efficiency, high-voltage input, easy-to-use module with high design flexibility.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.31 $61.31