TPS9901TPZPQ1

Texas Instruments
595-TPS9901TPZPQ1
TPS9901TPZPQ1

Mfr.:

Description:
Display Drivers & Controllers DLP® system mana gement & illumi A 595-TPS9901TPZPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
TPS99001
Controllers
- 40 C
+ 105 C
SMD/SMT
HTQFP-100
Tray
Brand: Texas Instruments
Maximum Output Current: 1.5 mA, 16.3 mA
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Tradename: DLP
Type: System Management Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

TPS99001-Q1 System Management Controller

Texas Instruments TPS99001-Q1 System Management Controller is part of the DLP5531-Q1 chipset, which also includes the DLPC230-Q1 Digital Micromirror Device (DMD) display controller. An integrated DMD high-voltage regulator supplies DMD mirror reference voltages, meeting the required tight tolerances. The power supply sequencer and monitor provide robust coordination of power-up and power-down events for the entire chipset.

In Stock: 270

Stock:
270 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.97 $18.97
$15.04 $150.40
$12.44 $311.00
$12.13 $1,091.70
5,040 Quote