TPS7H4003EVM

Texas Instruments
595-TPS7H4003EVM
TPS7H4003EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H4003 evaluation module for 3-V to 7

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
1 V
TPS7H4003-SEP
TPS7H4003
Brand: Texas Instruments
For Use With: Step-Down Converter
Output Current: 18 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H4003EVM Converter Evaluation Module

Texas Instruments TPS7H4003EVM Converter Evaluation Module (EVM) demonstrates how the TPS7H4003-SEP buck converter can provide a regulated power rail capable of load current up to 18A. The TPS7H4003 can be used to support typical application-specific integrated circuit (ASIC) and field-programmable gate array (FPGA) applications. The evaluation module is configured in a default state to accept a 5V input. Still, it can be modified to disable or change the under-voltage lockout (UVLO) protection, allowing for any input voltage from 3V to 7V. The Texas Instruments TPS7H4003EVM is configured for a 1V output at a maximum peak output current of 18A. Again, the regulated output voltage can be modified by changing one resistor on the board.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$320.97 $320.97