TPS79901DRVR

Texas Instruments
595-TPS79901DRVR
TPS79901DRVR

Mfr.:

Description:
LDO Voltage Regulators 200mA High PSRR LDO A 595-TPS79901DRVT A A 595-TPS79901DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
200 mA
1 Output
Positive
40 uA
2.7 V
6.5 V
Adjustable
- 40 C
+ 125 C
100 mV
TPS799
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Ib - Input Bias Current: 40 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.002 %/mA
Operating Supply Current: 40 uA
Output Voltage Range: 1.2 V to 6.5 V
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.193 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 13,908

Stock:
13,908 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.99 $0.99
$0.711 $7.11
$0.641 $16.03
$0.564 $56.40
$0.527 $131.75
$0.505 $252.50
$0.489 $489.00
Full Reel (Order in multiples of 3000)
$0.465 $1,395.00
$0.453 $2,718.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.30
Min:
1

Similar Product

Texas Instruments TPS79901DRVT
Texas Instruments
LDO Voltage Regulators 200mA High PSRR LDO A 595-TPS79901DRVR A A 595-TPS79901DRVR