TPS78825DBVT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS78825DBVT
TPS78825DBVT
Mfr.:
Description:
LDO Voltage Regulators 150-mA 2.5-V Low-Noi se LDO A 595-TPS788 A 595-TPS78825DBVR
LDO Voltage Regulators 150-mA 2.5-V Low-Noi se LDO A 595-TPS788 A 595-TPS78825DBVR
Datasheet:
Datasheet
Images
Models
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 479
-
Stock:
-
479 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $5.82 | $5.82 | |
| $4.47 | $44.70 | |
| $4.13 | $103.25 | |
| $3.65 | $365.00 | |
| Full Reel (Order in multiples of 250) | ||
| $3.54 | $885.00 | |
| $3.51 | $3,510.00 | |
| $3.47 | $8,675.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.84
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150mA 2.5V LN LDO A 595-TPS78825DBVT A 5 A 595-TPS78825DBVT
Honduras
