TPS76338DBVT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS76338DBVT
TPS76338DBVT
Mfr.:
Description:
LDO Voltage Regulators 3.8V 150mA LDO A 595 -TPS76338DBVR A 595 A 595-TPS76338DBVR
LDO Voltage Regulators 3.8V 150mA LDO A 595 -TPS76338DBVR A 595 A 595-TPS76338DBVR
Datasheet:
Datasheet
Images
Models
PCN
SPICE Models
- TPS76301 PSpice Transient Model
- TPS76301 Unencrypted PSpice Transient Model
- TPS76316 PSpice Transient Model
- TPS76316 Unencrypted PSpice Transient Model
- TPS76318 PSpice Transient Model
- TPS76318 Unencrypted PSpice Transient Model
- TPS76325 PSpice Transient Model
- TPS76325 Unencrypted PSpice Transient Model
- TPS76327 PSpice Transient Model
- TPS76327 Unencrypted PSpice Transient Model
- TPS76328 PSpice Transient Model
- TPS76328 Unencrypted PSpice Transient Model
- TPS76330 PSpice Transient Model
- TPS76330 Unencrypted PSpice Transient Model
- TPS76333 PSpice Transient Model
- TPS76333 Unencrypted PSpice Transient Model
- TPS76338 PSpice Transient Model
- TPS76338 Unencrypted PSpice Transient Model
- TPS76350 PSpice Transient Model
- TPS76350 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.79 | $3.79 | |
| $2.84 | $28.40 | |
| $2.60 | $65.00 | |
| $2.34 | $234.00 | |
| Full Reel (Order in multiples of 250) | ||
| $2.20 | $550.00 | |
| $2.13 | $1,065.00 | |
| $2.03 | $2,030.00 | |
| $1.99 | $4,975.00 | |
| $1.96 | $9,800.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.05
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators Low-Power 150-mA A 5 95-TPS7A2401DBVR A A 595-TPS7A2401DBVR
Honduras
