TPS74801RGWRG4

Texas Instruments
595-TPS74801RGWRG4
TPS74801RGWRG4

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 1.5A Adj 0.8 to 3.3V ALT ALT 595-TPS74801RGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1.5 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
60 mV
TPS74801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74801EVM-177
Dropout Voltage - Max: 165 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 0.03 % / V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 800 mV to 3.6 V
Pd - Power Dissipation: 2.74 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS748 Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS748 Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and designed for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with special start-up requirements.

TPS74801/TPS74801-Q1 LDO Linear Regulators

Texas Instruments TPS74801/TPS74801-Q1 Low-Dropout (LDO) Linear Regulators offer an easy-to-use, robust power management solution for a wide variety of applications. These linear regulators provide user-programmable soft-start that minimizes stress on the input power source by reducing capacitive inrush current on start-up. The monotonic start-up is designed to power many types of processors and Application-Specific Integrated Circuits (ASICs). The TPS74801/TPS74801-Q1 regulators enable input and power good output that allow easy sequence with external regulators. These regulators provide precision reference and an error amplifier with 2% accuracy over line, load, temperature, and process. The TPS74801/TPS74801-Q1 LDO is stable with any capacitor greater than or equal to 2.2µF.

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.

In Stock: 2,172

Stock:
2,172 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.99 $1.99
$1.46 $14.60
$1.33 $33.25
$1.18 $118.00
$1.11 $277.50
$1.07 $535.00
Full Reel (Order in multiples of 3000)
$1.04 $3,120.00
$1.02 $6,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.75
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.01
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.05
Min:
1

Similar Product

Texas Instruments TPS74801RGWR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 1.5A Adj 0.8 to 3.3V A 59 A 595-TPS74801RGWT