TPS71818-33DRVT

Texas Instruments
595-TPS71818-33DRVT
TPS71818-33DRVT

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Out Lo No ise Hi PSRR LDO A 5 A 595-TPS71818-33DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V, 3.3 V
200 mA
2 Output
Positive
90 uA
2.7 V
6.5 V
Fixed
- 40 C
+ 125 C
230 mV
TPS718
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 130 uV / V
Load Regulation: 75 uV/mA
Operating Supply Current: 90 uA
Pd - Power Dissipation: 1.053 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS718xx & TPS719xx LDO Linear Regulators

Texas Instruments TPS718xx & TPS719xx LDO Linear Regulators offer a high power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient responses while consuming a very low 90µA at no load ground current with both LDOs enabled.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.67 $2.67
$1.99 $19.90
$1.82 $45.50
$1.63 $163.00
Full Reel (Order in multiples of 250)
$1.54 $385.00
$1.46 $730.00
$1.36 $1,360.00
$1.34 $3,350.00
$1.32 $6,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.