TPS70950DRVT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS70950DRVT
TPS70950DRVT
Mfr.:
Description:
LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inp LDO Reg A 595-TPS70950DRVR
LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inp LDO Reg A 595-TPS70950DRVR
Datasheet:
Datasheet
Images
Models
PCN
Product Catalogs
- Automotive Wide VIN DC/DC Brochure
- LDO Solutions Selection Wheel (Rev. F)
- Low Dropout Regulators Quick Reference Guide (Rev. P)
- Power Management Guide 2018 (Rev. R)
- Power Management Solutions Set-Top Box and Digital TV (Rev. A)
- Wide VIN DC/DC Power Solutions: Industrial, Automotive, and Comms Applications
SPICE Models
- TPS70912 PSpice Transient Model
- TPS70912 Unencrypted PSpice Transient Model
- TPS709135 PSpice Transient Model
- TPS70914 PSpice Transient Model
- TPS70915 PSpice Transient Model
- TPS70915 Unencrypted PSpice Transient Model
- TPS70916 PSpice Transient Model
- TPS70916 Unencrypted PSpice Transient Model
- TPS70918 PSpice Transient Model
- TPS70918 Unencrypted PSpice Transient Model
- TPS70919 PSpice Transient Model
- TPS70919 Unencrypted PSpice Transient Model
- TPS70925 PSpice Transient Model
- TPS70925 Unencrypted PSpice Transient Model
- TPS70927 PSpice Transient Model
- TPS70927 Unencrypted PSpice Transient Model
- TPS70928 PSpice Transient Model
- TPS70928 Unencrypted PSpice Transient Model
- TPS70930 PSpice Transient Model
- TPS70930 Unencrypted PSpice Transient Model
- TPS70933 PSpice Transient Model (Rev. B)
- TPS70933 Unencrypted PSpice Transient Model (Rev. A)
- TPS70936 PSpice Transient Model
- TPS70936 Unencrypted PSpice Transient Model
- TPS70938 PSpice Transient Model
- TPS70938 Unencrypted PSpice Transient Model
- TPS70939 PSpice Transient Model (Rev. A)
- TPS70939 Unencrypted PSpice Transient Model
- TPS70950 PSpice Transient Model
- TPS70950 Unencrypted PSpice Transient Model
- TPS70960 PSpice Transient Model
- TPS70960 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Philippines
- Country of Diffusion:
- Germany
In Stock: 6,878
-
Stock:
-
6,878 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.48 | $1.48 | |
| $1.08 | $10.80 | |
| $0.978 | $24.45 | |
| $0.868 | $86.80 | |
| Full Reel (Order in multiples of 250) | ||
| $0.815 | $203.75 | |
| $0.767 | $383.50 | |
| $0.739 | $739.00 | |
| $0.725 | $1,812.50 | |
| $0.709 | $3,545.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.25
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators Low-Dropout Regulato r A 595-TPS70950DRV A 595-TPS70950DRVT
Honduras
