TPS70618DBVR
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS70618DBVR
TPS70618DBVR
Mfr.:
Description:
LDO Voltage Regulators 150-mA 6.5-V 1uA IQ Voltage Regulators A A 595-TPS70618DBVT
LDO Voltage Regulators 150-mA 6.5-V 1uA IQ Voltage Regulators A A 595-TPS70618DBVT
Datasheet:
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
- TPS70612 PSpice Transient Model (Rev. A)
- TPS70612 Unencrypted PSpice Transient Model
- TPS70615 PSpice Transient Model
- TPS70615 Unencrypted PSpice Transient Model
- TPS70618 PSpice Transient Model (Rev. A)
- TPS70618 Unencrypted PSpice Transient Model
- TPS70625 PSpice Transient Model (Rev. A)
- TPS70625 Unencrypted PSpice Transient Model
- TPS70628 PSpice Transient Model
- TPS70628 Unencrypted PSpice Transient Model
- TPS70630 PSpice Transient Model (Rev. A)
- TPS70630 Unencrypted PSpice Transient Model
- TPS70633 PSpice Transient Model (Rev. A)
- TPS70633 Unencrypted PSpice Transient Model
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 3,144
-
Stock:
-
3,144 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.77 | $0.77 | |
| $0.552 | $5.52 | |
| $0.496 | $12.40 | |
| $0.435 | $43.50 | |
| $0.406 | $101.50 | |
| $0.388 | $194.00 | |
| $0.373 | $373.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.355 | $1,065.00 | |
| $0.346 | $2,076.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.43
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators 150mA 6.5V 1uA Vol t age Regulator A 595 A 595-TPS70618DBVR
Honduras
