TPS70248PWP

Texas Instruments
595-TPS70248PWP
TPS70248PWP

Mfr.:

Description:
LDO Voltage Regulators Dl 3.3/1.5V .5/25A A 595-TPS70248PWPR A A 595-TPS70248PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 V, 3.3 V
250 mA, 500 mA
2 Output
Positive
230 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS702
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 275 mV
Ib - Input Bias Current: 190 uA
Line Regulation: 0.01 %
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 190 uA
Pd - Power Dissipation: 4.115 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 335

Stock:
335 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.11 $11.11
$8.67 $86.70
$8.06 $201.50
$6.73 $471.10
2,520 Quote