TPS628512DRLR

Texas Instruments
595-TPS628512DRLR
TPS628512DRLR

Mfr.:

Description:
Switching Voltage Regulators 2.7-V to 6-V 2-A f i xed-frequency step

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
600 mV to 5.5 V
2 A
1 Output
2.7 V
6 V
17 uA
2.25 MHz
- 40 C
+ 150 C
TPS628512
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS628512EVM-139
Input Voltage: 2.7 V to 6 V
Load Regulation: 0.05 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS62851x Step-Down Converters

Texas Instruments TPS62851x Step-Down Converters are a family of pin-to-pin 0.5A, 1A, 2A (continuous), and 3A (peak) high-efficiency, synchronous, easy-to-use, step-down DC/DC converters. These devices are based on a peak current mode control topology. The low resistive switches allow up to 2A continuous output current and 3A peak current. The switching frequency is internally fixed at 2.25MHz and can also be synchronized to an external clock from 1.8MHz to 4MHz. In PWM/PFM mode, the TPS62851x automatically enters power save mode at light loads to maintain high efficiency across the whole load range. The TPS62851x provides a 1% output voltage accuracy in PWM mode, which helps design a power supply with high output voltage accuracy. The SS/TR pin allows setting the start-up time or tracking the output voltage to an external source, which allows external sequencing of different supply rails and limits the inrush current during start-up.  

In Stock: 3,896

Stock:
3,896 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.70 $1.70
$1.25 $12.50
$1.14 $28.50
$1.01 $101.00
$0.949 $237.25
$0.913 $456.50
$0.908 $908.00
$0.85 $1,700.00
Full Reel (Order in multiples of 4000)
$0.831 $3,324.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.