TPS62807YKAR

Texas Instruments
595-TPS62807YKAR
TPS62807YKAR

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V inpu t 600-mA ultra-low A 595-TPS62807YKAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.2 V, 800 mV to 1.55 V
600 mA
1 Output
1.8 V
5.5 V
2.3 uA
1.5 MHz
- 40 C
+ 125 C
TPS62807
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Step-Down Converter
Unit Weight: 0.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6280x 1A Ultra-Low Iq Step-Down Converters

Texas Instruments TPS6280x 1A Ultra-Low Iq Step-Down Converters offer a tiny solution size of 1.05 x 0.70mm in a chip scale package. Providing 2.3µA typical quiescent current, the TPS6280x Converters maintain high efficiency by seamlessly entering power save mode to reduce switching cycles. The device operates with tiny inductors and capacitors via TI’s DCS-Control™ topology creating up to a 4MHz/1.5MHz switching frequency.

In Stock: 17,828

Stock:
17,828 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.29 $1.29
$0.939 $9.39
$0.85 $21.25
$0.751 $75.10
$0.705 $176.25
$0.677 $338.50
$0.65 $650.00
Full Reel (Order in multiples of 3000)
$0.631 $1,893.00
$0.616 $3,696.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.67
Min:
1

Similar Product

Texas Instruments TPS62807YKAT
Texas Instruments
Switching Voltage Regulators 1.75-V to 5.5-V inpu t 600-mA ultra-low A 595-TPS62807YKAR