TPS627431YFPR

Texas Instruments
595-TPS627431YFPR
TPS627431YFPR

Mfr.:

Description:
Switching Voltage Regulators 2V-5.5V input ultra -low-power 300mA to A 595-TPS627431YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck
3.3 V
400 mA
1 Output
2.15 V
5.5 V
360 nA
1.2 MHz
- 40 C
+ 85 C
TPS62743
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.15 V
Operating Supply Current: 300 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.15 V
Type: High Efficiency Converter
Unit Weight: 1.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62743 Ultra Low-Power DC-DC Converter

Texas Instruments TPS62743 Ultra-Low-Power DC-DC Converter is a high-efficiency step-down converter with ultra-low quiescent current of typical 360nA. The device is optimized to operate with a 2.2µH inductor and 10µF output capacitor. The device uses DCS-Control™ and operates with a typical switching frequency of 1.2MHz. In Power Save Mode the device extends the light load efficiency down to a load current range of 10µA and below. TPS62743 provides an output current of 300mA. Once started the device operates down to an input voltage range of 2.0V. This allows operating the device directly from a single Li-MnO2 coin cell. The TPS62743 is optimized to provide a low output voltage ripple and low noise using a small output capacitor. Once the input voltage comes close to the output voltage the device enters the No Ripple 100% mode. This is done to prevent an increase of output ripple voltage. In this operation mode, the device stops switching and turns the high side MOSFET switch on.

In Stock: 1,858

Stock:
1,858 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$1.13 $11.30
$1.05 $26.25
$0.962 $96.20
$0.918 $229.50
$0.89 $445.00
$0.882 $882.00
Full Reel (Order in multiples of 3000)
$0.863 $2,589.00
$0.847 $5,082.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.06
Min:
1

Similar Product

Texas Instruments TPS627431YFPT
Texas Instruments
Switching Voltage Regulators 2V-5.5V input ultra -low-power 300mA to A 595-TPS627431YFPR