TPS62242DRVT

Texas Instruments
595-TPS62242DRVT
TPS62242DRVT

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62242DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
1.2 V
300 mA
1 Output
2 V
6 V
15 uA
2.25 MHz
- 40 C
+ 85 C
TPS62242
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 6 V
Load Regulation: - 0.5 % / A
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 985

Stock:
985 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.27 $12.70
$1.15 $28.75
$1.03 $103.00
Full Reel (Order in multiples of 250)
$0.903 $225.75
$0.869 $434.50
$0.862 $2,155.00
$0.861 $4,305.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1

Similar Product

Texas Instruments TPS62242DRVR
Texas Instruments
Switching Voltage Regulators 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62242DRVT